SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR50BN-08-A8 8 mm
- RS Stock No.:
- 894-785
- Mfr. Part No.:
- ZPR50BN-08-A8
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€39.41
(exc. VAT)
€48.47
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.41 |
*price indicative
- RS Stock No.:
- 894-785
- Mfr. Part No.:
- ZPR50BN-08-A8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | 8 mm | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 50mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male Thread | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Lateral | |
| Tube Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size 8 mm | ||
Product Type Vacuum Pad | ||
Pad Diameter 50mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male Thread | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Lateral | ||
Tube Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for bellows applications and provides effective material handling in diverse operational settings. With a robust construction, it enables efficient vacuum generation for optimal performance in various tasks.
Features a bellows design for enhanced flexibility and adaptability
Constructed to operate without a buffer for direct material application
Lightweight at just 0.18957 lb, aiding in efficient handling
Compatible with a range of sizes from 32 to 50 mm, ensuring versatile usage
Related links
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR50BN-06-A8 M8 x 1
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR50BN-06-B8 6 mm
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR50BN-06-A6 6 mm
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT50BN-A8 M8 x 1
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT50BNK10-06-A14 8 mm
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT50BNJ30-B01-A14 Rc 1//8
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT50BN-A6 M6 x 1
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BNJ6-06-A8 8 mm
