SMC 3.5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T035UNJ6-B3 M3 x 0.5
- RS Stock No.:
- 895-038
- Mfr. Part No.:
- ZP3-T035UNJ6-B3
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€22.84
(exc. VAT)
€28.09
(inc. VAT)
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.84 |
*price indicative
- RS Stock No.:
- 895-038
- Mfr. Part No.:
- ZP3-T035UNJ6-B3
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M3 x 0.5 | |
| Product Type | Suction Cup | |
| Pad Diameter | 3.5mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Butadiene Rubber | |
| Connection Type | Female Thread | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M3 x 0.5 | ||
Product Type Suction Cup | ||
Pad Diameter 3.5mm | ||
Pad Type Flat | ||
Pad Material Nitrile Butadiene Rubber | ||
Connection Type Female Thread | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vertical vacuum inlet w/buffer designed to facilitate efficient material handling and transfer operations, ensuring reliable vacuum performance across various applications.
Compact design with shorter buffer body for enhanced space utilisation
Vertical vacuum entry connections allow for versatile fitting options
Optional buffers provide flexibility with stroke lengths up to 20mm
Related links
- SMC 1.5 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T015UNJ3-B3 M3 x 0.5
- SMC 13 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-13UMGN
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-16UMN
- SMC 2 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-02UGN
- SMC 15 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-015UN
- SMC 15 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-015UGN
- SMC 13 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-13UMN
- SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMGN-A5 M5 x 0.8
