SMC 4 mm Flat Nitrile Rubber Suction Cup ZP3-T04UMNJ6-B5 M5 x 0.8
- RS Stock No.:
- 895-050
- Mfr. Part No.:
- ZP3-T04UMNJ6-B5
- Manufacturer:
- SMC
Subtotal (1 unit)*
€22.84
(exc. VAT)
€28.09
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.84 |
*price indicative
- RS Stock No.:
- 895-050
- Mfr. Part No.:
- ZP3-T04UMNJ6-B5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M5 x 0.8 | |
| Product Type | Suction Cup | |
| Pad Diameter | 4mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber | |
| Connection Type | Female Thread | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M5 x 0.8 | ||
Product Type Suction Cup | ||
Pad Diameter 4mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber | ||
Connection Type Female Thread | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vertical vacuum inlet designed for optimal adaptability and efficiency within various pneumatic systems, facilitating reliable vacuum generation tailored to specific application needs.
Features vertical vacuum entry that can accommodate a variety of connection types
Constructed with high-quality materials, ensuring durability and performance
Related links
- SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMNK6-B5 M5 x 0.8
- SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMNJ10-B5 M5 x 0.8
- SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMNK10-B5 M5 x 0.8
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T16UMGNK3-B5 M5 x 0.8
- SMC 4 mm Flat Nitrile Butadiene Rubber Suction Cup ZP3-T04UMGN-A5 M5 x 0.8
- SMC 4 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T04BNJ6-B5 M5 x 0.8
- SMC 4 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T04BNK6-B5 M5 x 0.8
- SMC 4 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T04BN-B5 M5 x 0.8
