SMC 20 mm Flat Nitrile Rubber Suction Cup ZPT20UNK20-B5-A10 M5 x 0.8

Image representative of range

Subtotal (1 unit)*

€67.88

(exc. VAT)

€83.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.88

*price indicative

RS Stock No.:
895-065
Mfr. Part No.:
ZPT20UNK20-B5-A10
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

20mm

Connection Size

M5 x 0.8

Product Type

Suction Cup

Pad Type

Flat

Pad Material

Nitrile Rubber

Connection Type

Female Thread

Series

ZPT

With Buffer

Yes

Vacuum Entry Direction

Vertical

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.

Designed for vertical vacuum entry via one-touch or threaded connections

Built from Durable materials suitable for multiple applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy