SMC 20 mm Flat Silicon Rubber Suction Cup ZPT20US-B01 Rc 1/8
- RS Stock No.:
- 895-068
- Mfr. Part No.:
- ZPT20US-B01
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€13.33
(exc. VAT)
€16.40
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.33 |
*price indicative
- RS Stock No.:
- 895-068
- Mfr. Part No.:
- ZPT20US-B01
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | Rc 1/8 | |
| Pad Diameter | 20mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Connection Type | Female Thread | |
| Series | ZPT | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size Rc 1/8 | ||
Pad Diameter 20mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Connection Type Female Thread | ||
Series ZPT | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 20 mm Flat Silicon Rubber Suction Cup ZPT20CS-B01 Rc 1/8
- SMC 25 mm Flat Silicon Rubber Suction Cup ZPT25CS-B01 Rc 1/8
- SMC 25 mm Flat Silicon Rubber Suction Cup ZPT25US-B01 Rc 1/8
- SMC 20 mm Flat Silicon Rubber Suction Cup ZPT20US-A8 M8 x 1
- SMC 20 mm Flat Silicon Rubber Suction Cup ZPT20US-A6 M6 x 1
- SMC 50 mm Flat Silicon Rubber Vacuum Pad ZPT50US-B01 RC 1/8
- SMC 40 mm Flat Silicon Rubber Vacuum Pad ZPT40US-B01 Rc 1//8
- SMC 32 mm Flat Silicon Rubber Vacuum Pad ZPT32US-B01 Rc 1/8
