SMC 25 mm Bellow Nitrile Rubber Suction Cup ZPT25BNK10-06-A10 M10 x 1
- RS Stock No.:
- 895-072
- Mfr. Part No.:
- ZPT25BNK10-06-A10
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€59.80
(exc. VAT)
€73.55
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.80 |
*price indicative
- RS Stock No.:
- 895-072
- Mfr. Part No.:
- ZPT25BNK10-06-A10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 25mm | |
| Product Type | Suction Cup | |
| Connection Size | M10 x 1 | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber | |
| Connection Type | Male Thread | |
| Series | ZPT | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 25mm | ||
Product Type Suction Cup | ||
Connection Size M10 x 1 | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber | ||
Connection Type Male Thread | ||
Series ZPT | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT16CNK10-06-A10 M10 x 1
- SMC 16 mm Flat Nitrile Butadiene Rubber Suction Cup ZPT16CNJ10-06-A10 M10 x 1
- SMC 25 mm Bellow Nitrile Butadiene Rubber Suction Cup ZPT25BNK10-B5-A10 M5 x 0.8
- SMC 20 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT20BNJ20-06-A10 M10 x 1
- SMC 20 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT20BNJ10-06-A10 M10 x 1
- SMC 32 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT32BNK10-06-A10 M10 x 1
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR10CNK10-06-A10 M10 x 1
- SMC 20 mm Flat Silicon Rubber Suction Cup ZPT20USK10-06-A10 M10 x 1
