SMC 10 mm Bellow Silicon Rubber Vacuum Pad ZP3-10BGS
- RS Stock No.:
- 895-120
- Mfr. Part No.:
- ZP3-10BGS
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 pack of 5 units)*
€43.03
(exc. VAT)
€52.93
(inc. VAT)
New product - Preorder today
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €43.03 | €8.606 |
*price indicative
- RS Stock No.:
- 895-120
- Mfr. Part No.:
- ZP3-10BGS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 10mm | |
| Pad Type | Bellow | |
| Pad Material | Silicon Rubber | |
| Series | ZP3 | |
| With Buffer | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 10mm | ||
Pad Type Bellow | ||
Pad Material Silicon Rubber | ||
Series ZP3 | ||
With Buffer No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC Compact pad designed to enhance vacuum lifting capabilities, featuring bellows designed for optimal handling and transfer of various materials in industrial applications.
Heavy-duty vacuum pad suitable for diverse lifting operations
Promotes efficient handling and transfer of routine and unique loads
Related links
- SMC 10 mm Bellow Silicon Rubber Vacuum Pad ZP3-T10BGS-A5 M5 x 0.8
- SMC 10 mm Bellow Silicon Rubber Vacuum Pad ZP3-T10BS-A5 M5 x 0.8
- SMC 10 mm Bellow Silicon Rubber Vacuum Pad ZP3-T10BGSJ10-B5 M5 x 0.8
- SMC 4 mm Bellow Silicon Rubber Vacuum Pad ZP3-04BGS
- SMC 4 mm Bellow Silicon Rubber Vacuum Pad ZP3-04BS
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-08BGS
- SMC 8 mm Bellow Silicon Rubber Vacuum Pad ZP3-08BS
- SMC 13 mm Bellow Silicon Rubber Vacuum Pad ZP3-T13BGS-A5 M5 x 0.8
