SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UNJ20-B5-A10 M10 x 1
- RS Stock No.:
- 895-125
- Mfr. Part No.:
- ZPT16UNJ20-B5-A10
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€45.46
(exc. VAT)
€55.92
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.46 |
*price indicative
- RS Stock No.:
- 895-125
- Mfr. Part No.:
- ZPT16UNJ20-B5-A10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Pad Diameter | 16mm | |
| Connection Size | M10 x 1 | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male Thread | |
| Series | ZP | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Pad Diameter 16mm | ||
Connection Size M10 x 1 | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male Thread | ||
Series ZP | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UNK20-B5-A10 M10 x 1
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UNJ10-B5-A10 M10 x 1
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT16UNJ20-06-A10 M10 x 1
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT20CNK20-B5-A10 M10 x 1
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT20CNK10-B5-A10 M10 x 1
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10BNK30-B5-A10 M10 x 1
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10BNJ20-B5-A10 M10 x 1
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT10BNJ10-B5-A10 M10 x 1
