SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T06UMNJ3-B5 M5 x 0.8
- RS Stock No.:
- 895-344
- Mfr. Part No.:
- ZP3-T06UMNJ3-B5
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€22.84
(exc. VAT)
€28.09
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.84 |
*price indicative
- RS Stock No.:
- 895-344
- Mfr. Part No.:
- ZP3-T06UMNJ3-B5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Pad | |
| Connection Size | M5 x 0.8 | |
| Pad Diameter | 6mm | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Female Thread | |
| Series | ZP3 | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Pad | ||
Connection Size M5 x 0.8 | ||
Pad Diameter 6mm | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Female Thread | ||
Series ZP3 | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vertical vacuum inlet designed with an optional buffer. It serves to facilitate efficient suction in various applications, ensuring quick handling and reliable performance.
Designed for vertical vacuum entry with optional adapters
Compatible with one-touch fittings and threaded connections
Related links
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T06UMNJ10-B5 M5 x 0.8
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T06UMN-B5 M5 x 0.8
- SMC 6 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T06UMNJ6-B5 M5 x 0.8
- SMC 8 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T08UMNJ10-B5 M5 x 0.8
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T10UMNJ6-B5 M5 x 0.8
- SMC 10 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T10UMNK3-B5 M5 x 0.8
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T16UMNJ6-B5 M5 x 0.75
- SMC 16 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP3-T16UMNJ10-B5 M5 x 0.75
