SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT40BN-A6 M6 x 1
- RS Stock No.:
- 895-374
- Mfr. Part No.:
- ZPT40BN-A6
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€24.48
(exc. VAT)
€30.11
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.48 |
*price indicative
- RS Stock No.:
- 895-374
- Mfr. Part No.:
- ZPT40BN-A6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 40mm | |
| Product Type | Vacuum Pad | |
| Connection Size | M6 x 1 | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Male Thread | |
| Series | ZP | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 40mm | ||
Product Type Vacuum Pad | ||
Connection Size M6 x 1 | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Male Thread | ||
Series ZP | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad offers effective and reliable gripping solutions tailored for various applications.
Designed for vertical vacuum entry via one-touch or threaded connections
Built from Durable materials suitable for multiple applications
Related links
- SMC 6 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT06BN-A6 M6 x 1
- SMC 50 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT50BN-A6 M6 x 1
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40UN-A6 M6 x 1
- SMC 40 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT40CN-A6 M6 x 1
- SMC 40 mm Deep Nitrile Rubber (NBR) Vacuum Pad ZPT40DN-A6 M6 x 1
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR40BN-06-A6 6 mm
- SMC 20 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT20BN-B6 M6 x 1
- SMC 10 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR10BN-06-B6 M6 x 1
