SMC 16 mm Bellow Nitrile Rubber Suction Cup ZP3-T16BN-A5 M5 x 0.8
- RS Stock No.:
- 895-656
- Mfr. Part No.:
- ZP3-T16BN-A5
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€13.43
(exc. VAT)
€16.52
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.43 |
*price indicative
- RS Stock No.:
- 895-656
- Mfr. Part No.:
- ZP3-T16BN-A5
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Size | M5 x 0.8 | |
| Product Type | Suction Cup | |
| Pad Diameter | 16mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber | |
| Connection Type | Male Thread | |
| Series | ZP3 | |
| With Buffer | No | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Size M5 x 0.8 | ||
Product Type Suction Cup | ||
Pad Diameter 16mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber | ||
Connection Type Male Thread | ||
Series ZP3 | ||
With Buffer No | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vertical vacuum inlet serves as a Crucial component in vacuum systems, ensuring efficient connectivity and functionality in various applications.
Vertical vacuum entry allows for versatile fitting options
Compatible with one-touch or threaded connections for flexibility
Constructed with Durable materials for reliable performance
Related links
- SMC 4 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T04BGN-A5 M5 x 0.8
- SMC 4 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T04BN-A5 M5 x 0.8
- SMC 13 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T13BN-A5 M5 x 0.8
- SMC 16 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T16BNJ3-B5 M5 x 0.8
- SMC 16 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T16BNJ10-B5 M5 x 0.8
- SMC 4 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T04BNJ6-B5 M5 x 0.8
- SMC 4 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T04BNK6-B5 M5 x 0.8
- SMC 4 mm Bellow Nitrile Butadiene Rubber Suction Cup ZP3-T04BN-B5 M5 x 0.8
