SMC 50 mm Flat Silicon Rubber Vacuum Pad ZP50CS
- RS Stock No.:
- 895-676
- Mfr. Part No.:
- ZP50CS
- Manufacturer:
- SMC
Image representative of range
Subtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.54 |
*price indicative
- RS Stock No.:
- 895-676
- Mfr. Part No.:
- ZP50CS
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 50mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Silicon Rubber | |
| Series | ZP | |
| With Buffer | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 50mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Silicon Rubber | ||
Series ZP | ||
With Buffer No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC vacuum pad designed for efficient handling and transfer applications, ensuring reliable performance in various lifting scenarios and adaptable to different requirements.
Heavy-duty construction enables long-lasting performance
Compatible with the complete line of ZP, ZP2, and ZP3 vacuum pads
Related links
- SMC 50 mm Flat Silicon Rubber Vacuum Pad ZPT50CS-B8 M8 x 1.25
- SMC 50 mm Flat Silicon Rubber Vacuum Pad ZPT50US-B01 RC 1/8
- SMC 50 mm Flat Silicon Rubber Vacuum Pad ZPT50CS-B01 RC 1/8
- SMC 50 mm Flat Silicon Rubber Vacuum Pad ZPT50US-B8 M8 x 1.25
- SMC 50 mm Flat Silicon Rubber Vacuum Cup ZP50US
- SMC 3.5 mm Flat Silicon Rubber Vacuum Pad ZP3-035UGS
- SMC 8 mm Flat Silicon Rubber Vacuum Pad ZPT08BGS-A5
- SMC 10 mm Flat Silicon Rubber Vacuum Pad ZP2-B10MTS
