Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-20-CN M6

Subtotal (1 unit)*

€27.10

(exc. VAT)

€33.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
  • Plus 13 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.10

*price indicative

RS Stock No.:
202-2703
Mfr. Part No.:
ESS-20-CN
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Connection Size

M6

Pad Diameter

20mm

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

ESS

Holding Force

8.2N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189400

COO (Country of Origin):
JP

Festo ESS Series Suction Cup, 20mm Pad Diameter, 8.2N Holding Force - ESS-20-CN, Numeric Part Number: 189400


This suction cup provides a flexible vacuum-gripping solution for automated handling in industrial environments. It is a bellows-style pad MADE from nitrile rubber, designed to connect via a top-position vacuum port and suited to Compact setups where controlled holding force is required.

Features and Benefits:


• 8.2N holding force enables secure pick-and-place handling
• Bellows pad design absorbs surface irregularities for consistent contact
• Nitrile rubber material resists oils and common industrial contaminants
• Top-position vacuum entry simplifies piping in confined assemblies
• M6 connection enables straightforward integration with standard fittings

Applications


• Suitable for pick-and-place of electronic components on production lines
• Ideal for handling small mechanical parts in automated cells
• Used for temporary holding during PCB or component assembly
• Can be used for end-of-arm tooling on Compact robots

What connection Interface does it use for vacuum supply?


It accepts an M6 vacuum port connection, permitting use with common threaded vacuum fittings and quick-assembly tubing adaptors.

How does the pad cope with lightly contaminated surfaces?


The nitrile rubber formulation maintains grip on surfaces with light oil or dust, while the bellows geometry preserves the seal over slight irregularities.

What is the vacuum entry orientation and why does it matter?


The vacuum enters from the TOP position of the pad, which aids routing of vacuum lines away from the gripping face and reduces interference during pick-up.

Which environmental or regulatory standard applies to its materials?


The product conforms to RoHS requirements, indicating restricted use of certain hazardous substances in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy