Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-40-BN M6
- RS Stock No.:
- 203-8355
- Mfr. Part No.:
- ESS-40-BN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€21.34
(exc. VAT)
€26.25
(inc. VAT)
In Stock
- Plus 95 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.34 |
*price indicative
- RS Stock No.:
- 203-8355
- Mfr. Part No.:
- ESS-40-BN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M6 | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | M6 | |
| Series | ESS | |
| Holding Force | 52.3N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189386 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M6 | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type M6 | ||
Series ESS | ||
Holding Force 52.3N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189386 | ||
- COO (Country of Origin):
- JP
Festo ESS Series Suction Cup, 40mm Pad Diameter, 52.3N Holding Force - ESS-40-BN, Numeric Part Number: 189386
This suction cup is a vacuum handling pad designed for pick-and-place and material handling in automated systems. It uses a flexible bellows pad to conform to irregular surfaces and connects via an M6 threaded Interface positioned on the TOP for vacuum entry. The pad is MADE from nitrile rubber suitable for general industrial environments and is intended for integration where precise, repeatable grip is required.
Features and Benefits:
• M6 threaded connection enables simple integration with actuators
• Bellows-style pad accommodates uneven surfaces for secure grip
• Nitrile rubber composition resists common oils and greases
• 52.3N holding force supports reliable component transfer
• RoHS compliance aligns with restricted-substance requirements
• Bellows-style pad accommodates uneven surfaces for secure grip
• Nitrile rubber composition resists common oils and greases
• 52.3N holding force supports reliable component transfer
• RoHS compliance aligns with restricted-substance requirements
Applications
• Suitable for automated pick-and-place of electronic components
• Ideal for end-of-arm tooling on robotic manipulators
• Used for handling small electrical assemblies during production
• Can be used for mechanical parts transfer in assembly lines
• Ideal for end-of-arm tooling on robotic manipulators
• Used for handling small electrical assemblies during production
• Can be used for mechanical parts transfer in assembly lines
How is the vacuum supplied to the pad?
The vacuum is introduced through the top-mounted M6 connection, allowing direct pipe or fitting attachment for pneumatic supply.
What surface deformability can be expected from the pad material?
The bellows geometry combined with nitrile rubber delivers elastic conformity to mildly irregular surfaces while maintaining vacuum seal integrity.
How should the pad be mounted to a tool changer or arm?
Use an M6 threaded Interface adaptor or fitting to secure the pad to standard threaded ports on end-of-arm tooling.
What handling force can operators plan for when specifying gripper cycles?
Design calculations should use the 52.3N holding capability as the steady-state grip Value for component retention under vacuum.
Related links
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-40-CN M6
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-50-BN M6
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-30-BN M6
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-20-BN M6
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-BN
- Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-BN M4
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-30-CN M6
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-20-CN M6
