Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-CN
- RS Stock No.:
- 203-8094
- Mfr. Part No.:
- ESV-40-CN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€28.36
(exc. VAT)
€34.88
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.36 |
*price indicative
- RS Stock No.:
- 203-8094
- Mfr. Part No.:
- ESV-40-CN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 42.4N | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | RoHS | |
| Model Number | 191075 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 42.4N | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals RoHS | ||
Model Number 191075 | ||
- COO (Country of Origin):
- JP
Festo ESV Series Suction Cup, 40mm Pad Diameter, 42.4n Holding Force - ESV-40-CN, Numeric Part Number: 191075
This suction cup is a tool in vacuum technology with a pad diameter of 40mm. It features a bellows design made from NBR material, providing durability and effective performance. The product offers a holding force of 42.4N, making it suitable for various automation and assembly processes. It has a vacuum entry direction from the top and a height compensation of 12.8mm.
Features & Benefits
• Suction cup design compensates for height variations
• Round bellows shape improves grip on uneven surfaces
• Operates with atmospheric air for wide usability
• Holds workpieces with a minimum radius of 100mm
• -0.07MPa nominal operating pressure for optimal function
Applications
• Handling fragile components
• Robotic assembly lines
• Pick-and-place systems
• Packaging machinery
Is it suitable for high-temperature environments?
It performs well within temperatures from -10 to 70°C.
Related links
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-BN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-CN
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-40-CN M6
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-50-CN
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-CN
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-80-BN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-BN
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-50-BN
