Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-BN
- RS Stock No.:
- 203-8129
- Mfr. Part No.:
- ESV-40-BN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€13.63
(exc. VAT)
€16.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.63 |
*price indicative
- RS Stock No.:
- 203-8129
- Mfr. Part No.:
- ESV-40-BN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 40mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 52.3N | |
| Standards/Approvals | RoHS | |
| Model Number | 191060 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 40mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 52.3N | ||
Standards/Approvals RoHS | ||
Model Number 191060 | ||
- COO (Country of Origin):
- JP
The Festo's push-in connector has standard size, nominal size 7 mm and assembled in any position. Its using push/pull principle of structure with operating pressure complete temperature range up to -0.95 - 16 bar.
Ambient temperature -20 to 70 °C
Nickel-plated brass housing material
Related links
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-40-CN
- Festo 80 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-80-BN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-BN
- Festo 50 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-50-BN
- Festo 20 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-20-BN
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-40-BN M6
- Festo 40 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-40-SN
- Festo 40 mm Deep Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-40-EN
