Festo 100 mm Bellow Silicone Suction Cup VASB-100-1/4-SI-B G 1/4
- RS Stock No.:
- 203-8216
- Mfr. Part No.:
- VASB-100-1/4-SI-B
- Manufacturer:
- Festo
Subtotal (1 unit)*
€71.60
(exc. VAT)
€88.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.60 |
*price indicative
- RS Stock No.:
- 203-8216
- Mfr. Part No.:
- VASB-100-1/4-SI-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | G 1/4 | |
| Pad Diameter | 100mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | VASB | |
| Holding Force | 395N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 1382277 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size G 1/4 | ||
Pad Diameter 100mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series VASB | ||
Holding Force 395N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 1382277 | ||
- COO (Country of Origin):
- DE
Festo VASB Series Suction Cup, 100mm Pad Diameter, 395N Holding Force - VASB-100-1/4-SI-B, Numeric Part Number: 1382277
This suction cup is a silicone bellows vacuum gripping pad designed for automated handling tasks. It connects via a top-mounted vacuum port and is intended for use in industrial systems where secure pick-and-place or surface handling is required. The component is suitable for integration with robotic end-effectors and vacuum-generation equipment within manufacturing and assembly environments.
Features and Benefits:
• 395N holding force for secure payload retention • G1/4 connection enables standard vacuum line attachment • Bellows pad design compensates for surface irregularities • Silicone material offers accommodation of delicate surfaces • RoHS-compliant material selection supports regulatory needs
Applications
• Suitable for robotic gripper modules in assembly lines • Ideal for handling electronics with sensitive surfaces • Used for pick-and-place of electrical components • Can be used for sheet or panel transfer in mechanical systems
What orientation is required for vacuum supply attachment?
The vacuum entry is positioned on the TOP of the unit, allowing vertical feed-in from above.
How does the pad design cope with non-flat surfaces?
The bellows geometry permits axial deflection to maintain contact on uneven or slightly curved substrates.
Which connection standard must mating fittings meet?
Mating tubing and fittings should conform to a G1/4 vacuum port Interface to ensure proper sealing and flow.
How does the pad material influence handled items?
Silicone provides compliant contact, reducing marking or damage when manipulating delicate or finished surfaces.
Related links
- Festo 75 mm Bellow Silicone Suction Cup VASB-75-1/4-SI-B G 1/4
- Festo 55 mm Silicone Suction Cup VASB-55-1/4-SI-B G 1/4
- Festo 40 mm Silicone Suction Cup VASB-40-1/4-SI-B G 1/4
- Festo 125 mm Bellow Silicone Suction Cup VASB-125-3/8-SI-B G 3/8
- Festo 8 mm Bellow Silicone Suction Cup VASB-8-M5-SI-B M5
- Festo 30 mm Bellow Silicone Suction Cup VASB-30-1/8-SI-B 1/8 in
- Festo 100 mm Bellow Polyurethane Suction Cup VASB-100-1/4-PUR-B G 1/4
- Festo 100 mm Flat Silicone Suction Cup VAS-100-1/4-SI-B G 1/4
