Festo 75 mm Bellow Silicone Suction Cup VASB-75-1/4-SI-B G 1/4

Subtotal (1 unit)*

€52.44

(exc. VAT)

€64.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.44

*price indicative

RS Stock No.:
203-8245
Mfr. Part No.:
VASB-75-1/4-SI-B
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

75mm

Connection Size

G 1/4

Product Type

Suction Cup

Pad Type

Bellow

Pad Material

Silicone

Connection Type

Vacuum Port

Series

VASB

Holding Force

228N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

1378427

COO (Country of Origin):
DE

Festo VASB Series Suction Cup, 75mm Pad Diameter, 228N Holding Force - VASB-75-1/4-SI-B, Numeric Part Number: 1378427


This suction cup is an essential component used in various automation processes. With a diameter of 75mm, it features a round bellows design that allows for efficient handling of loads. The holding force reaches up to 228 N, providing reliable performance in demanding industrial environments.

Features & Benefits


• High holding force ensures reliable gripping in automated tasks

• Silicone construction guarantees durability and resistance to wear

• Versatile mounting options cater to diverse applications

• Nominal operating pressure allows for precise handling

• High temperature tolerance from -40 °C to 200 °C

• Compatibility with food applications enhances usability in various sectors

Applications


• Utilised for component handling in assembly lines

• Effective in lifting and moving delicate electronic parts

• Ideal for packaging needing precise suction

• Adapted for use in food processing machinery

What is the typical operating pressure range for efficient use?


The typical operating pressure ranges from -0.095 MPa to 0 MPa, providing optimal grip for most applications. The nominal operating pressure is at -0.07 MPa, which ensures consistent performance.

How does the construction material contribute to its performance?


The silicone material used in its design offers superior durability and effective resistance to various operating conditions, making it suitable for different environments, including those involving food.

In what mounting positions can the suction cup be installed?


The suction cup can be installed in various mounting positions, allowing flexibility depending on the specific requirements of your setup, maximising its performance across different applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy