Festo 8 mm Flat Polyurethane Suction Cup ESS-8-SU Inside Diameter 4 mm
- RS Stock No.:
- 203-8290
- Mfr. Part No.:
- ESS-8-SU
- Manufacturer:
- Festo
Subtotal (1 unit)*
€11.47
(exc. VAT)
€14.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.47 |
*price indicative
- RS Stock No.:
- 203-8290
- Mfr. Part No.:
- ESS-8-SU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | Inside Diameter 4 mm | |
| Product Type | Suction Cup | |
| Pad Diameter | 8mm | |
| Pad Type | Flat | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 2.3N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189280 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size Inside Diameter 4 mm | ||
Product Type Suction Cup | ||
Pad Diameter 8mm | ||
Pad Type Flat | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 2.3N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189280 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-100-SN easily interchangeable. It has minimum workpiece radius 460 mm and nominal size 6 mm.
Suction cup diameter = 100 mm
Suction cup volume = 29.779 cm3
Position of connection = on top
Related links
- Festo 6 mm Flat Polyurethane Suction Cup ESS-6-SU Inside Diameter 4 mm
- Festo 8 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-8-SN Inside Diameter 4 mm
- Festo 8 mm Flat Polybutadiene Suction Cup ESS-8-SNA Inside Diameter 4 mm
- Festo 8 mm Flat Silicone Suction Cup ESS-8-SS Inside Diameter 4 mm
- Festo 80 mm Flat Fluoroelastomer Suction Cup ESS-8-SF Inside Diameter 4 mm
- Festo 6 mm Flat Fluoroelastomer Suction Cup ESS-6-SF Inside Diameter 4 mm
- Festo 6 mm Flat Polybutadiene Suction Cup ESS-6-SNA Inside Diameter 4 mm
- Festo 6 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-6-SN Inside Diameter 4 mm
