Festo 30 mm Bellow Polyurethane Suction Cup ESV-30-BU
- RS Stock No.:
- 203-8307
- Mfr. Part No.:
- ESV-30-BU
- Manufacturer:
- Festo
Subtotal (1 unit)*
€17.69
(exc. VAT)
€21.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.69 |
*price indicative
- RS Stock No.:
- 203-8307
- Mfr. Part No.:
- ESV-30-BU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 30mm | |
| Pad Type | Bellow | |
| Pad Material | Polyurethane | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 26.2N | |
| Standards/Approvals | RoHS | |
| Model Number | 191058 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 30mm | ||
Pad Type Bellow | ||
Pad Material Polyurethane | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 26.2N | ||
Standards/Approvals RoHS | ||
Model Number 191058 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-15-EF easily interchangeable. The minimum workpiece radius 20 mm and nominal size 2 mm.
Suction cup diameter = 15 mm
Suction cup volume = 0.35 cm3
Position of connection = on top
Related links
- Festo 40 mm Bellow Polyurethane Suction Cup ESV-40-BU
- Festo 30 mm Bellow Polyurethane Suction Cup VASB-30-1/8-PUR-B G 1/8
- Festo 80 mm Bellow Polyurethane Suction Cup ESV-80-BU
- Festo 50 mm Bellow Polyurethane Suction Cup ESV-50-BU
- Festo 20 mm Bellow Polyurethane Suction Cup ESV-20-BU
- Festo 30 mm Bellow Silicone Suction Cup ESV-30-CS M6
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-BN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-CN
