Festo 30 mm Bellow Silicone Suction Cup ESV-30-CS M6
- RS Stock No.:
- 203-8360
- Mfr. Part No.:
- ESV-30-CS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€27.10
(exc. VAT)
€33.33
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.10 |
*price indicative
- RS Stock No.:
- 203-8360
- Mfr. Part No.:
- ESV-30-CS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M6 | |
| Pad Diameter | 30mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 20.8N | |
| Vacuum Entry Direction | Top | |
| Standards/Approvals | RoHS | |
| Model Number | 191074 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M6 | ||
Pad Diameter 30mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 20.8N | ||
Vacuum Entry Direction Top | ||
Standards/Approvals RoHS | ||
Model Number 191074 | ||
- COO (Country of Origin):
- JP
Festo ESV Series Suction Cup, 30mm Pad Diameter, M6 Connection Size - ESV-30-CS, Numeric Part Number: 191074
This suction cup is a silicone bellow vacuum pad designed for use in automated handling and pick-and-place operations. It connects via a top-entry fitting and is suited to applications requiring compliant contact on delicate or uneven surfaces. The design supports integration into pneumatic systems in industrial automation, electronics assembly and mechanical handling contexts.
Features and Benefits:
• M6 TOP connection enables Compact pneumatic integration
• Bellow pad design absorbs surface irregularities for secure grip
• Silicone material offers soft contact for fragile components
• Holding force 20.8N provides predictable load support
• Vacuum entry from the TOP simplifies tubing routing
• Bellow pad design absorbs surface irregularities for secure grip
• Silicone material offers soft contact for fragile components
• Holding force 20.8N provides predictable load support
• Vacuum entry from the TOP simplifies tubing routing
Applications
• Suitable for component pick-and-place in electronics assembly
• Ideal for handling small plastic or coated parts in automation lines
• Used with robotic end-effectors for gentle surface contact tasks
• Can be used for conveyor pick-off of irregular-shaped items
• Ideal for handling small plastic or coated parts in automation lines
• Used with robotic end-effectors for gentle surface contact tasks
• Can be used for conveyor pick-off of irregular-shaped items
What connection type should I prepare on my end-effector?
Prepare a top-entry M6 threaded Interface to accept the cups connection and standard pneumatic fittings.
How does the pad material affect interaction with sensitive surfaces?
The silicone composition offers compliant contact, reducing point pressure and minimising marking on delicate finishes.
What should be considered regarding vacuum supply direction?
The vacuum inlet is top-entry, so ensure tubing and fittings route above the pad to maintain unobstructed airflow.
How much static load can I expect under normal conditions?
The pad provides a holding capability rated at 20.8N for typical vertical lift scenarios when correctly mounted.
Related links
- Festo 30 mm Bellow Silicone Suction Cup ESS-30-CS M6
- Festo 30 mm Bellow Silicone Suction Cup ESS-30-BS ESS
- Festo 40 mm Bellow Silicone Suction Cup ESV-40-CS
- Festo 20 mm Bellow Silicone Suction Cup ESV-20-CS
- Festo 30 mm Bellow Silicone Suction Cup VASB-30-1/8-SI-B 1/8 in
- Festo 50 mm Bellow Silicone Suction Cup ESV-50-CS
- Festo 40 mm Bellow Silicone Suction Cup ESS-40-CS M6
- Festo 20 mm Bellow Silicone Suction Cup ESS-20-CS M6
