Festo 60 mm Flat Polyurethane Suction Cup ESS-60-SU M10
- RS Stock No.:
- 203-8327
- Mfr. Part No.:
- ESS-60-SU
- Manufacturer:
- Festo
Subtotal (1 unit)*
€33.12
(exc. VAT)
€40.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.12 |
*price indicative
- RS Stock No.:
- 203-8327
- Mfr. Part No.:
- ESS-60-SU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M10 | |
| Pad Diameter | 60mm | |
| Pad Type | Flat | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 166.1N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189315 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M10 | ||
Pad Diameter 60mm | ||
Pad Type Flat | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 166.1N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 189315 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-20-SNA easily interchangeable. It has minimum workpiece radius 60 mm and nominal size 3 mm.
Suction cup diameter = 20 mm
Suction cup volume = 0.318 cm3
Position of connection = on top
Related links
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-SU
- Festo 80 mm Flat Polyurethane Suction Cup ESS-80-SU M10
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-EU
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-GT
- Festo 6 mm Flat Polyurethane Suction Cup ESS-6-SU Inside Diameter 4 mm
- Festo 150 mm Flat Polyurethane Suction Cup ESS-150-SU M20 x 2
- Festo 10 mm Flat Polyurethane Suction Cup ESS-10-SU M4
- Festo 40 mm Flat Polyurethane Suction Cup ESS-40-SU M6
