Festo 60 mm Round Polyurethane Suction Cup ESS-60-EU M10
- RS Stock No.:
- 203-8437
- Mfr. Part No.:
- ESS-60-EU
- Manufacturer:
- Festo
Subtotal (1 unit)*
€39.10
(exc. VAT)
€48.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.10 |
*price indicative
- RS Stock No.:
- 203-8437
- Mfr. Part No.:
- ESS-60-EU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 60mm | |
| Product Type | Suction Cup | |
| Connection Size | M10 | |
| Pad Type | Round | |
| Pad Material | Polyurethane | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 162.5N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189355 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 60mm | ||
Product Type Suction Cup | ||
Connection Size M10 | ||
Pad Type Round | ||
Pad Material Polyurethane | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 162.5N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189355 | ||
- COO (Country of Origin):
- JP
The Festo ESV-100-SU vacuum suction cup is easily replaceable. It has minimum workpiece radius 460 mm and suction cup diameter 100 mm.
Suction cup volume = 29.779 cm3
Position of connection on = top
Assembly position = any
Related links
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-M10 M10
- Festo 60 mm Flat Polyurethane Suction Cup ESS-60-SU M10
- Festo 40 mm Round Polyurethane Suction Cup ESS-40-EU M6
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-G1/4-I G 1/4
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-G1/4 G 1/4
- Festo 50 mm Round Polyurethane Suction Cup ESS-50-BU M6
- Festo 30 mm Round Polyurethane Suction Cup ESS-30-BU M6
- Festo 80 mm Polyurethane Suction Cup ESS-80-EU M10
