Festo 100 mm Fluoroelastomer Suction Cup ESS-100-SF M10
- RS Stock No.:
- 203-8336
- Mfr. Part No.:
- ESS-100-SF
- Manufacturer:
- Festo
Subtotal (1 unit)*
€206.74
(exc. VAT)
€254.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.74 |
*price indicative
- RS Stock No.:
- 203-8336
- Mfr. Part No.:
- ESS-100-SF
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 100mm | |
| Connection Size | M10 | |
| Product Type | Suction Cup | |
| Pad Material | Fluoroelastomer | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 503.6N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189325 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 100mm | ||
Connection Size M10 | ||
Product Type Suction Cup | ||
Pad Material Fluoroelastomer | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 503.6N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189325 | ||
- COO (Country of Origin):
- JP
The Festo suction cup ESS-30-BS easily interchangeable. It has minimum workpiece radius 80 mm and nominal size 3 mm.
Suction cup diameter = 30 mm
Suction cup volume = 4.07 cm3
Suction cup height compensator = 8 mm
Related links
- Festo 60 mm Flat Fluoroelastomer Suction Cup ESS-60-SF M10
- Festo 100 mm Deep Fluororubber Suction Cup ESS-100-EF M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-SN M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-SS M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-EN M10
- Festo 100 mm Polyurethane Suction Cup ESS-100-GT-M10 M10
- Festo 2 mm Flat Fluoroelastomer Suction Cup ESS-2-SF
- Festo 100 mm Deep Silicone Suction Cup ESS-100-ES M10
