Festo 100 mm Deep Silicone Suction Cup ESS-100-ES M10
- RS Stock No.:
- 281-1159
- Mfr. Part No.:
- ESS-100-ES
- Manufacturer:
- Festo
Subtotal (1 unit)*
€116.90
(exc. VAT)
€143.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.90 |
*price indicative
- RS Stock No.:
- 281-1159
- Mfr. Part No.:
- ESS-100-ES
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M10 | |
| Product Type | Suction Cup | |
| Pad Diameter | 100mm | |
| Pad Type | Deep | |
| Pad Material | Silicone | |
| Connection Type | M10 x 1 | |
| Series | ESS | |
| Standards/Approvals | No | |
| Model Number | 189364 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M10 | ||
Product Type Suction Cup | ||
Pad Diameter 100mm | ||
Pad Type Deep | ||
Pad Material Silicone | ||
Connection Type M10 x 1 | ||
Series ESS | ||
Standards/Approvals No | ||
Model Number 189364 | ||
- COO (Country of Origin):
- JP
The Festo suction cup with mounting for suction cup holder that contains female thread, male thread and push-in connector.
Suction cup consisting of the suction cup itself, plus the support plate with mounting
Mounting for suction cup holder done by female thread, male thread, push-in connector
Suction cup with mounting thread
Related links
- Festo 100 mm Deep Silicone Suction Cup ESV-100-ES
- Festo 100 mm Deep Fluororubber Suction Cup ESS-100-EF M10
- Festo 100 mm Deep Polyurethane Pneumatic Suction Cup ESS-100-EU M10
- Festo 100 mm Deep High Performance Polyurethane Elastomer Suction Cup ESS-100-GT-G1/4-I 1/4 in G
- Festo 80 mm Deep Silicone Suction Cup ESV-80-ES
- Festo 100 mm Fluoroelastomer Suction Cup ESS-100-SF M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-SN M10
- Festo 100 mm Nitrile Rubber (NBR) Suction Cup ESS-100-SS M10
