Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup ESV-30-EN
- RS Stock No.:
- 203-8345
- Mfr. Part No.:
- ESV-30-EN
- Manufacturer:
- Festo
Subtotal (1 unit)*
€10.12
(exc. VAT)
€12.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.12 |
*price indicative
- RS Stock No.:
- 203-8345
- Mfr. Part No.:
- ESV-30-EN
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Pad Diameter | 30mm | |
| Pad Type | Round | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 37.2N | |
| Standards/Approvals | RoHS | |
| Model Number | 191027 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Pad Diameter 30mm | ||
Pad Type Round | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 37.2N | ||
Standards/Approvals RoHS | ||
Model Number 191027 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-30-GT-M10 easily interchangeable. It has minimum workpiece radius 26 mm and nominal size 2.5 mm.
Suction cup diameter = 30 mm
Suction cup volume = 2.4 cm3
Height compensator suction-cup holder = 3.5 mm
Related links
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VASB-30-1/8-NBR-F1A G 1/8
- Festo 30 mm Round Nitrile Rubber (NBR) Suction Cup VAS-30-1/8-NBR-F1A G 1/8
- Festo 30 mm Flat Nitrile Rubber (NBR) Suction Cup ESV-30-SN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-BN
- Festo 30 mm Bellow Nitrile Rubber (NBR) Suction Cup ESV-30-CN
- Festo 20 mm Round Nitrile Rubber (NBR) Suction Cup ESV-20-EN
- Festo 30 mm Round Polyurethane Suction Cup ESV-30-EU
- Festo 30 mm Round Silicone Suction Cup ESV-30-BS
