Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-3-QS QS-6
- RS Stock No.:
- 203-8348
- Mfr. Part No.:
- ESH-HB-3-QS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€25.21
(exc. VAT)
€31.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.21 |
*price indicative
- RS Stock No.:
- 203-8348
- Mfr. Part No.:
- ESH-HB-3-QS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | QS-6 | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Threaded | |
| Series | ESH | |
| Vacuum Entry Direction | At Side | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 | |
| Model Number | 189207 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size QS-6 | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Threaded | ||
Series ESH | ||
Vacuum Entry Direction At Side | ||
Standards/Approvals RoHS, ISO 8573-1:2010 | ||
Model Number 189207 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-30-SNA easily interchangeable. It has minimum workpiece radius 110 mm and nominal size 3 mm.
Suction cup diameter = 30 mm
Suction cup volume = 0.867 cm3
Position of connection = on top
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-3-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-4-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-4-QS QS-6
