Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-4-QS QS-6
- RS Stock No.:
- 203-8438
- Mfr. Part No.:
- ESH-HDL-4-QS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€72.80
(exc. VAT)
€89.54
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.80 |
*price indicative
- RS Stock No.:
- 203-8438
- Mfr. Part No.:
- ESH-HDL-4-QS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | QS-6 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Connection at Side | |
| Series | ESH | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vertical | |
| Standards/Approvals | ISO 8573-1:2010, RoHS | |
| Model Number | 189249 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size QS-6 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Connection at Side | ||
Series ESH | ||
With Buffer Yes | ||
Vacuum Entry Direction Vertical | ||
Standards/Approvals ISO 8573-1:2010, RoHS | ||
Model Number 189249 | ||
- COO (Country of Origin):
- JP
Festo ESH Series Suction Cup, QS-6 Connection Size, Vacuum Connection at Side - ESH-HDL-4-QS, Numeric Part Number: 189249
This suction cup is designed to provide reliable vacuum gripping in automated systems, offering a side-mounted vacuum inlet and vertical entry for the picked surface. It is intended for integration with QS-type pneumatic fittings and is suited to environments where compatibility with common industrial vacuum supply lines and regulated Air quality standards matters.
Features and Benefits:
• QS-6 vacuum connection enables quick tool-change compatibility • NBR pad material gives chemical resistance and good elasticity • Side vacuum connection simplifies tubing routing on fixtures • Vertical vacuum entry aligns with upright pick-and-place motion • Integrated buffer reduces impact during grab-and-release cycles
Applications
• Suitable for pick-and-place of delicate electronic components • Ideal for vacuum grippers in mechanical assembly lines • Used with robotic end-effectors for PCB handling • Can be used for small-part transfer in electrical manufacturing
What connection type is required for integration with vacuum lines?
It connects to QS-6 pneumatic fittings, so use matching QS-6 tubing and couplings for leak-minimised joins.
How does the pad material affect handling of oily parts?
The nitrile rubber compound provides resistance to oils and maintains grip where light contamination is present.
How does the vacuum entry orientation influence fixture design?
Vertical entry directs the vacuum path along the pick axis, allowing more Compact end-effector layouts and straightforward sealing surfaces.
Does the component include any feature to moderate contact forces?
A built-in buffer cushions the engagement phase, reducing shock loads transmitted to the gripped item and the actuator.
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-2-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-1-QS QS-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-4-QS QS-6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-3-QS M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-3-PK M4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-2-PK 4 mm
