Festo 40 mm Bellow Silicone Suction Cup ESS-40-CS M6
- RS Stock No.:
- 203-8357
- Mfr. Part No.:
- ESS-40-CS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€37.86
(exc. VAT)
€46.57
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.86 |
*price indicative
- RS Stock No.:
- 203-8357
- Mfr. Part No.:
- ESS-40-CS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M6 | |
| Pad Diameter | 40mm | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | M6 | |
| Series | ESS | |
| Holding Force | 42.4N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189405 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M6 | ||
Pad Diameter 40mm | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type M6 | ||
Series ESS | ||
Holding Force 42.4N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189405 | ||
- COO (Country of Origin):
- JP
Festo ESS Series Suction Cup, 40mm Pad Diameter, 42.4N Holding Force - ESS-40-CS, Numeric Part Number: 189405
This suction cup is a silicone bellows-style vacuum pad designed for industrial pick-and-place and handling tasks. It connects via an M6 thread positioned on the top, enabling straightforward mounting to vacuum lines or grippers. The component is intended for use where compliant contact and controlled vacuum entry are required, providing a practical solution for automated handling in manufacturing environments.
Features and Benefits:
• 42.4N holding force supports secure component lifting • Silicone pad material offers gentle surface conformity • Bellows pad type absorbs height variations during pick-up • Top-positioned connection simplifies tubing and tooling alignment • M6 connection enables Compact mechanical integration
Applications
• Suitable for automated PCB handling where delicate grip is needed • Ideal for component transfer in electronics assembly lines • Used with robotic end-effectors for small-part pick-and-place • Can be used for handling finished electrical components without marking
What connection Interface does it use for integration with tooling?
It uses an M6 threaded connection that mates directly with standard M6 fittings and adaptors for vacuum tubing or gripper mounts.
How does the pad material affect contact with sensitive surfaces?
The silicone construction provides compliance that increases contact area and reduces point pressure, lowering the risk of surface marring on fragile parts.
How does the pad geometry assist with vertical misalignment during pickup?
The bellows profile allows the pad to compress and extend, compensating for small height differences and ensuring reliable sealing under vacuum.
Are there any regulatory material considerations relevant to industrial installations?
The component conforms to RoHS requirements, indicating restricted use of certain hazardous substances in its materials.
Related links
- Festo 40 mm Bellow Silicone Suction Cup ESS-40-BS M6
- Festo 40 mm Bellow Silicone Suction Cup ESV-40-CS
- Festo 30 mm Bellow Silicone Suction Cup ESS-30-CS M6
- Festo 20 mm Bellow Silicone Suction Cup ESS-20-CS M6
- Festo 50 mm Bellow Silicone Suction Cup ESS-50-CS M6
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BU M6
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-M6 M6
- Festo 40 mm Bellow Material Suction Cup Vulkollan Suction Cup ESS-40-BT-G1/4 M6
