Festo 40 mm Bellow Silicone Suction Cup ESS-40-BS M6
- RS Stock No.:
- 203-8356
- Mfr. Part No.:
- ESS-40-BS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€21.34
(exc. VAT)
€26.25
(inc. VAT)
In Stock
- Plus 91 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.34 |
*price indicative
- RS Stock No.:
- 203-8356
- Mfr. Part No.:
- ESS-40-BS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M6 | |
| Pad Diameter | 40mm | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | M6 | |
| Series | ESS | |
| Holding Force | 52.3N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189388 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M6 | ||
Pad Diameter 40mm | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type M6 | ||
Series ESS | ||
Holding Force 52.3N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 189388 | ||
- COO (Country of Origin):
- JP
Festo ESS Series Suction Cup, 40mm Pad Diameter, 52.3N Holding Force - ESS-40-BS, Numeric Part Number: 189388
This suction cup is a silicone bellows vacuum pad designed for industrial handling and pick-and-place applications. It connects via an M6 Interface and accepts vacuum entry from the top, making it suitable for automated systems requiring a flexible contact surface and straightforward attachment to pneumatic fittings.
Features and Benefits:
• Silicone bellows provide a compliant surface for uneven parts
• M6 connection type enables Compact pneumatic integration
• Holding capacity of 52.3N supports light component gripping
• RoHS conformity reduces risk of restricted substances
• Top-entry vacuum port simplifies tubing routing
• M6 connection type enables Compact pneumatic integration
• Holding capacity of 52.3N supports light component gripping
• RoHS conformity reduces risk of restricted substances
• Top-entry vacuum port simplifies tubing routing
Applications
• Suitable for automated pick-and-place of delicate electronic components
• Ideal for gripping small assemblies in electrical panel manufacture
• Used with robot end-effectors for mechanical part handling
• Can be used for material handling where gentle contact is required
• Ideal for gripping small assemblies in electrical panel manufacture
• Used with robot end-effectors for mechanical part handling
• Can be used for material handling where gentle contact is required
What material characteristics make it suitable for fragile items?
The pad is MADE from silicone, offering elastic deformation that cushions contact and reduces surface marking during handling.
How is the vacuum supplied to the contact face?
Vacuum is introduced through an entry on the top, allowing a direct connection to a supply line or hose aligned with the M6 interface.
What connection standards are used for mounting?
The connection is an M6 threaded interface, compatible with standard M6 pneumatic fittings and adaptors.
How does its holding capacity influence application selection?
A holding force of 52.3N defines its effective load range, guiding selection for tasks involving lightweight parts where that grip is sufficient.
Related links
- Festo 40 mm Bellow Silicone Suction Cup ESS-40-CS M6
- Festo 40 mm Bellow Silicone Suction Cup ESV-40-BS
- Festo 50 mm Bellow Silicone Suction Cup ESS-50-BS M6
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BU M6
- Festo 40 mm Bellow Polyurethane Suction Cup ESS-40-BT-M6 M6
- Festo 40 mm Bellow Material Suction Cup Vulkollan Suction Cup ESS-40-BT-G1/4 M6
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-40-BN M6
- Festo 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-40-CN M6
