Festo 20 mm Flat Polyurethane Suction Cup ESV-20-SU
- RS Stock No.:
- 203-8402
- Mfr. Part No.:
- ESV-20-SU
- Manufacturer:
- Festo
Subtotal (1 unit)*
€12.40
(exc. VAT)
€15.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.40 |
*price indicative
- RS Stock No.:
- 203-8402
- Mfr. Part No.:
- ESV-20-SU
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Pad Diameter | 20mm | |
| Product Type | Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Polyurethane | |
| Connection Type | Top | |
| Series | ESV | |
| Holding Force | 16.3N | |
| Standards/Approvals | RoHS | |
| Model Number | 190980 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Pad Diameter 20mm | ||
Product Type Suction Cup | ||
Pad Type Flat | ||
Pad Material Polyurethane | ||
Connection Type Top | ||
Series ESV | ||
Holding Force 16.3N | ||
Standards/Approvals RoHS | ||
Model Number 190980 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-60-EU easily interchangeable. It has minimum workpiece radius 120 mm and nominal size 6 mm.
Suction cup diameter = 60 mm
Suction cup volume = 19.77 cm3
Position of connection = on top
Related links
- Festo 20 mm Flat Polyurethane Suction Cup ESS-20-SU M6
- Festo 60 mm Flat Polyurethane Suction Cup ESV-60-SU
- Festo 150 mm Flat Polyurethane Suction Cup ESV-150-SU
- Festo 80 mm Flat Polyurethane Suction Cup ESV-80-SU
- Festo 40 mm Flat Polyurethane Suction Cup ESV-40-SU
- Festo 30 mm Flat Polyurethane Suction Cup ESV-30-SU
- Festo 200 mm Flat Polyurethane Suction Cup ESV-200-SU
- Festo 20 mm Flat BR Pneumatic Suction Cup ESV-20-SNA
