Festo 20 mm Flat BR Pneumatic Suction Cup ESV-20-SNA

Subtotal (1 unit)*

€12.94

(exc. VAT)

€15.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.94

*price indicative

RS Stock No.:
281-1195
Mfr. Part No.:
ESV-20-SNA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Pad Diameter

20mm

Product Type

Pneumatic Suction Cup

Pad Type

Flat

Pad Material

BR

Series

ESV

Standards/Approvals

No

Model Number

190983

COO (Country of Origin):
JP
The Festo Suction cup is available without connector and it has volume of 0.318 cm³. This suction cup allows optional mounting position. This suction cup offers position of connection at top side. The suction cup operates using standard atmospheric air. T

Antistatic

RoHS compliant

LABS conformity to VDMA24364 A1 L

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy