Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-5-G M10
- RS Stock No.:
- 203-8416
- Mfr. Part No.:
- ESH-HC-5-G
- Manufacturer:
- Festo
Subtotal (1 unit)*
€94.15
(exc. VAT)
€115.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.15 |
*price indicative
- RS Stock No.:
- 203-8416
- Mfr. Part No.:
- ESH-HC-5-G
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M10 | |
| Product Type | Suction Cup | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Type G | |
| Series | ESH | |
| With Buffer | Yes | |
| Vacuum Entry Direction | Vacuum Connection At Top | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 189221 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M10 | ||
Product Type Suction Cup | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Type G | ||
Series ESH | ||
With Buffer Yes | ||
Vacuum Entry Direction Vacuum Connection At Top | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 189221 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-80-BT-G1/4 easily interchangeable. It has minimum workpiece radius 100 mm and nominal size 2.5 mm.
Suction cup diameter = 80 mm
Suction cup volume = 59.1 cm3
Suction-cup holder height compensator = 10.5 mm
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-6-G M20 x 2
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-QS M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-4-QS M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-PK PK-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-1-QS QS-4
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HC-2-PK
- Festo 4 mm Nitrile Rubber (NBR) Suction Cup ESH-HC-2-QS QS-6
