Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-4-PK M6
- RS Stock No.:
- 281-1138
- Mfr. Part No.:
- ESH-HC-4-PK
- Manufacturer:
- Festo
Subtotal (1 unit)*
€56.29
(exc. VAT)
€69.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.29 |
*price indicative
- RS Stock No.:
- 281-1138
- Mfr. Part No.:
- ESH-HC-4-PK
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | M6 | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Hose Barb | |
| Series | ESH | |
| Standards/Approvals | No | |
| Model Number | 189220 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size M6 | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Hose Barb | ||
Series ESH | ||
Standards/Approvals No | ||
Model Number 189220 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup complete holder has 0.911 cm³ volume. The holder is optimized for vertical mounting orientations. The vacuum port positioned on the top of the holder with height compensator allows for easy and effective suction. This holder is corre
RoHS compliant
Low corrosion stress
LABS conformity to VDMA24364 A1 L
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-4-QS M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-4-PK M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-PK PK-4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-3-QS M6
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-5-G M10
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HC-6-G M20 x 2
