Festo Nitrile Rubber (NBR) Suction Cup ESH-HE-3-G1/8 G 1/8
- RS Stock No.:
- 203-8427
- Mfr. Part No.:
- ESH-HE-3-G1/8
- Manufacturer:
- Festo
Subtotal (1 unit)*
€12.19
(exc. VAT)
€14.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.19 |
*price indicative
- RS Stock No.:
- 203-8427
- Mfr. Part No.:
- ESH-HE-3-G1/8
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Size | G 1/8 | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Direct Screw-In Fitting | |
| Series | ESH | |
| With Buffer | No | |
| Vacuum Entry Direction | Vacuum Connection At Top | |
| Tube Outside Diameter | 3mm | |
| Standards/Approvals | ISO 8573-1:2010 (7:-:-), RoHS | |
| Model Number | 189255 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Size G 1/8 | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Direct Screw-In Fitting | ||
Series ESH | ||
With Buffer No | ||
Vacuum Entry Direction Vacuum Connection At Top | ||
Tube Outside Diameter 3mm | ||
Standards/Approvals ISO 8573-1:2010 (7:-:-), RoHS | ||
Model Number 189255 | ||
- COO (Country of Origin):
- JP
The Festo Suction cup ESS-80-SN easily interchangeable. It has minimum workpiece radius 400 mm and nominal size 6 mm.
Suction cup diameter = 80 mm
Suction cup volume = 19.312 cm3
Position of connection = on top
Related links
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HE-4-G1/8 G 1/8
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HE-5-G1/4 G 1/4
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HA-5-G 1/8 in G
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HD-5-G G 1/8
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-5-G G 1/8
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HB-5-G G 1/8
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-5-G G 1/8
- Festo Nitrile Rubber (NBR) Suction Cup ESH-HCL-3-QS 1/8 in G
