Festo Nitrile Rubber (NBR) Suction Cup ESH-HDL-3-PK M4

Subtotal (1 unit)*

€66.43

(exc. VAT)

€81.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.43

*price indicative

RS Stock No.:
281-1151
Mfr. Part No.:
ESH-HDL-3-PK
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Suction Cup

Connection Size

M4

Pad Material

Nitrile Rubber (NBR)

Connection Type

Hose Barb

Series

ESH

Standards/Approvals

No

Model Number

189248

COO (Country of Origin):
JP
The Festo Suction Cup Complete Holder is a specialized component designed for vertical mounting, featuring a height compensator of 20 mm for adaptability to varying surfaces. With a volume of 0.252 cm³, it ensures operational efficiency in suction applica

RoHS compliant

Low corrosion stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy