Festo 10 mm Bellow Silicone Suction Cup ESS-10-CS M4
- RS Stock No.:
- 203-8440
- Mfr. Part No.:
- ESS-10-CS
- Manufacturer:
- Festo
Subtotal (1 unit)*
€25.21
(exc. VAT)
€31.01
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.21 |
*price indicative
- RS Stock No.:
- 203-8440
- Mfr. Part No.:
- ESS-10-CS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Connection Size | M4 | |
| Pad Diameter | 10mm | |
| Product Type | Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Silicone | |
| Connection Type | Vacuum Port | |
| Series | ESS | |
| Holding Force | 3.9N | |
| Vacuum Entry Direction | Position of Connection On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 189399 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Connection Size M4 | ||
Pad Diameter 10mm | ||
Product Type Suction Cup | ||
Pad Type Bellow | ||
Pad Material Silicone | ||
Connection Type Vacuum Port | ||
Series ESS | ||
Holding Force 3.9N | ||
Vacuum Entry Direction Position of Connection On Top | ||
Standards/Approvals RoHS | ||
Model Number 189399 | ||
- COO (Country of Origin):
- JP
Festo ESS Series Suction Cup, 10mm Pad Diameter, 3.9N Holding Force - ESS-10-CS, Numeric Part Number: 189399
This suction cup provides a Compact vacuum gripping solution for automated handling and pick-and-place tasks. It is designed for use where small, flexible end-effectors are needed to pick lightweight components in manufacturing and assembly environments. The connection sits at the TOP to suit inline vacuum lines and Compact tooling layouts.
Features and Benefits:
• Silicone bellow pad offering flexible surface conformity • 10mm pad diameter enabling delicate part contact • Holding force of 3.9N for secure grip of light components • M4 vacuum port for Compact pneumatic connections • Bellow profile reducing sensitivity to slight misalignment
Applications
• Suitable for picking small electronic components in SMT lines • Ideal for handling delicate mechanical parts during assembly • Used with vacuum grippers in robotics for electrical component placement • Can be used for temporary holding in test and inspection stations
What material is in contact with the workpiece and why is it chosen?
The contact pad is MADE from silicone, selected for its compliance and gentle interaction with sensitive surfaces while maintaining suction effectiveness.
How is the vacuum supply connected in tight tooling arrangements?
The vacuum entry is positioned on top, allowing vertical tubing or short fittings to connect directly to the M4 port without extending the tool footprint.
What suction behaviour does the bellow profile provide during operation?
The bellow shape compensates for minor height variations and angles, maintaining seal integrity and reducing the need for precise alignment.
Which regulatory characteristic is noted for material or manufacturing considerations?
The component conforms to RoHS requirements, indicating restricted use of certain hazardous substances in its construction.
Related links
- Festo 10 mm Bellow Silicone Suction Cup ESS-10-BS Brass
- Festo 10 mm Bellow Polyurethane Suction Cup ESS-10-BU M4
- Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-CN M4
- Festo 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ESS-10-BN M4
- Festo 40 mm Bellow Silicone Suction Cup ESS-40-CS M6
- Festo 30 mm Bellow Silicone Suction Cup ESS-30-CS M6
- Festo 20 mm Bellow Silicone Suction Cup ESS-20-CS M6
- Festo 50 mm Bellow Silicone Suction Cup ESS-50-CS M6
