Festo 20 mm Flat Nitrile Rubber (NBR) Suction Cup ESS-20-SNA M6

Subtotal (1 unit)*

€16.68

(exc. VAT)

€20.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.68

*price indicative

RS Stock No.:
203-8446
Mfr. Part No.:
ESS-20-SNA
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

M6

Product Type

Suction Cup

Pad Diameter

20mm

Pad Type

Flat

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

ESS

Holding Force

16.3N

Vacuum Entry Direction

Position of Connection On Top

Standards/Approvals

RoHS

Model Number

189298

COO (Country of Origin):
JP
The Festo ESV-20-EF vacuum suction cup is easily replaceable. It has minimum workpiece radius 30 mm and suction cup diameter 20 mm.

Suction cup volume = 0.772 cm3

Position of connection on = top

Assembly position = any

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy