Festo Suction Cup LJK-1/4-I/I
- RS Stock No.:
- 203-9592
- Mfr. Part No.:
- LJK-1/4-I/I
- Manufacturer:
- Festo
Subtotal (1 unit)*
€28.92
(exc. VAT)
€35.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.92 |
*price indicative
- RS Stock No.:
- 203-9592
- Mfr. Part No.:
- LJK-1/4-I/I
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Thread Standard | G | |
| Series | LJK | |
| Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Thread Standard G | ||
Series LJK | ||
Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS-compliant | ||
- COO (Country of Origin):
- DE
The Festo elbow fitting LJK-1/4-I/I with air connection at side for suction cup and rotatable 360°. It has operating pressure-0,95 - 8 bar.
Operating medium=Compressed air in accordance with ISO8573-1:2010 [-:-:-]
Ambient temperature=-10 - 60 °C
Product weight=50 g
Related links
- Festo Suction Cup LJK-1/8-I/I
- Festo Suction Cup LJK-M5-I/I
- Festo Suction Cup ESF-4B
- Festo Suction Cup Aluminium ESF-4A
- Festo Suction Cup ESH-HDL-6-G M20
- Festo 60 mm Polyurethane Suction Cup ESS-60-GT-G1/4-I G 1/4
- Festo 40 mm Polyurethane Suction Cup ESS-40-GT-G1/4-I G 1/4
- Festo 80 mm Bellow Polyurethane Suction Cup ESS-80-BT-G1/4-I G 1/4
