Festo Suction Cup LJK-1/8-I/I
- RS Stock No.:
- 203-9618
- Mfr. Part No.:
- LJK-1/8-I/I
- Manufacturer:
- Festo
Subtotal (1 unit)*
€26.75
(exc. VAT)
€32.90
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.75 |
*price indicative
- RS Stock No.:
- 203-9618
- Mfr. Part No.:
- LJK-1/8-I/I
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Suction Cup | |
| Connection Thread Standard | G | |
| Series | LJK | |
| Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS-compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Suction Cup | ||
Connection Thread Standard G | ||
Series LJK | ||
Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS-compliant | ||
- COO (Country of Origin):
- DE
The festo elbow fitting LJK-1/8-I/I with air connection at side for suction cup, rotatable 360°. It has operating pressure-0,95 - 8 bar.
Assembly position=Any
Operating pressure=-0
95 - 8 bar
Operating medium=Compressed air in accordance with ISO8573-1:2010 [-:-:-]
Ambient temperature=-10 - 60 °C
Product weight=25 g
Related links
- Festo Suction Cup LJK-1/4-I/I
- Festo Suction Cup LJK-M5-I/I
- Festo Suction Cup ESF-4B
- Festo Suction Cup Aluminium ESF-4A
- Festo Suction Cup ESH-HDL-6-G M20
- Festo 30 mm Deep High Performance Polyurethane Elastomer Pneumatic Suction Cup ESS-30-GT-G1/8-I 1/8 in
- Festo Flat Polyethylene Suction Cup OASI-10
- Festo Flat Polyethylene Suction Cup OASI-40
