Festo Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-40X85-SV-N-G14F G 1/4
- RS Stock No.:
- 204-0092
- Mfr. Part No.:
- OGVM-40X85-SV-N-G14F
- Manufacturer:
- Festo
Subtotal (1 unit)*
€40.45
(exc. VAT)
€49.75
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.45 |
*price indicative
- RS Stock No.:
- 204-0092
- Mfr. Part No.:
- OGVM-40X85-SV-N-G14F
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Cup | |
| Connection Size | G 1/4 | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Connection Type | Vacuum Port | |
| Series | OGVM | |
| Holding Force | 150N | |
| Vacuum Entry Direction | On Top | |
| Standards/Approvals | RoHS | |
| Model Number | 8073855 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Cup | ||
Connection Size G 1/4 | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Connection Type Vacuum Port | ||
Series OGVM | ||
Holding Force 150N | ||
Vacuum Entry Direction On Top | ||
Standards/Approvals RoHS | ||
Model Number 8073855 | ||
- COO (Country of Origin):
- DE
Festo OGVM Series Vacuum Cup, 40 x 85mm Pad Diameter, G 1/4in Threaded Connection - OGVM-40X85-SV-N-G14F, Numeric Part Number: 8073855
This vacuum cup is a practical solution for industrial applications, specifically designed for effective material handling. With a pad diameter of 40 x 85mm and a flat design, this NBR vacuum pad ensures excellent grip and stability during operation. It connects easily through a threaded vacuum connection, providing versatility for various tasks in the automation and mechanical sectors.
Features & Benefits
• Height compensator allows for minor workpiece adjustments
• Suction cup volume of 13 cm³ enhances gripping power
• Operational pressure ranges from -0.095 MPa to 0 MPa
• Maintaining a holding force of 150 N ensures reliable performance
• Corrosion resistance class 2 suitable for moderate environments
• RoHS-compliant materials confirm a commitment to sustainability
Applications
• Ideal for automated assembly lines
• Used for handling delicate components in electronics
• Suitable for glass and plastic sheet manipulation
• Employed in robotic picking and placing tasks
What is the minimum workpiece radius this product can accommodate?
It can handle a minimum workpiece radius of 50mm, making it suitable for various shapes and sizes commonly found in industrial settings.
How does the threaded connection impact installation?
The female thread G1/4 connection allows for straightforward installation onto existing systems, streamlining setup for users in automated environments.
What is the recommended operational temperature range for this vacuum cup?
The operating temperature range spans from -20 °C to 80 °C, ensuring versatility in various working conditions.
Related links
- Festo Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-50X105-SV-N-G14F G 1/4
- Festo Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-30X95-SV-N-G14F G 1/4
- Festo Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-60X125-SV-N-G14F G 1/4
- Festo Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-70X145-SV-N-G14F G 1/4
- Festo 16 mm Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-16X55-SV-N-G14F G 1/4
- Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-40X85-AV-N-G14F G 1/4
- Festo 20 mm Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-20X65-SV-N-G14F 1/4 in G
- Festo 125 mm Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-125-S-N-G14F G 1/4
