Festo Bellow Nitrile Rubber (NBR) Vacuum Cup OGVM-40X85-AV-N-G14F G 1/4

Subtotal (1 unit)*

€56.27

(exc. VAT)

€69.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.27

*price indicative

RS Stock No.:
204-0091
Mfr. Part No.:
OGVM-40X85-AV-N-G14F
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Vacuum Cup

Connection Size

G 1/4

Pad Type

Bellow

Pad Material

Nitrile Rubber (NBR)

Connection Type

Vacuum Port

Series

OGVM

Holding Force

126N

Vacuum Entry Direction

On Top

Standards/Approvals

RoHS

Model Number

8073866

COO (Country of Origin):
DE

Festo Bellows Suction Cup, 40 (W) x 85mm (L) Pad, 126N Holding Force - OGVM-40X85-AV-N-G14F


Connect this suction cup from Festo to a vacuum device to pick up and move items in your industrial system. The pad is made from robust NBR (nitrile butadiene rubber) material, which is resistant to wear and tear so you can rely on it for long-term use. Thanks to its oval bellows design, the suction cup works effectively on curved surfaces. You can use it to lift non-modular objects like pipes and moulded plastic parts.

• Strong holding force of 126N (Newtons) ensures a reliable grip

• Can be assembled in any position for design flexibility

• Lightweight at 57g for easy handling

• Wrought aluminium alloy threaded plug is corrosion-resistant for long service life

Applications


• Packaging industry

• Logistics

• Storage facilities

How do I connect this suction cup to a vacuum device?


This suction cup comes with a mounting hole at its top. Simply insert a vacuum device with a G1/4 connector through the hole to connect it.

Can this unit withstand harsh temperatures?


Yes, it can. Thanks to its wide operating temperature range between -20°C and +80°C, this unit can withstand extremely hot and cold temperatures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy