SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZP20UN
- RS Stock No.:
- 233-7491
- Mfr. Part No.:
- ZP20UN
- Manufacturer:
- SMC
Subtotal (1 bag of 10 units)*
€47.22
(exc. VAT)
€58.08
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €47.22 | €4.722 |
*price indicative
- RS Stock No.:
- 233-7491
- Mfr. Part No.:
- ZP20UN
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 20mm | |
| Product Type | Vacuum Pad | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 20mm | ||
Product Type Vacuum Pad | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZP | ||
Standards/Approvals No | ||
The SMC ZP series vacuum pad unit with lock ring has 20 mm diameter.
Material NBR
Related links
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT20CN-B8 M8
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20UN-06-A8 6 mm
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20UN-06-A6 6 mm
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT20CNK20-B5-A10 M10 x 1
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20UN-06-B6 M6 x 1
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR20CN-06-A8 6 mm
- SMC 20 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPT20CNK10-B5-A10 M10 x 1
- Festo 20 mm Flat Nitrile Rubber (NBR) Vacuum Cup OGVM-20X65-SV-N-G14F 1/4 in G
