SMC 4 mm Bellow Silicon Rubber Pneumatic Suction Cup ZP2-B04MBS

Subtotal (1 unit)*

€7.85

(exc. VAT)

€9.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
  • Plus 89 unit(s) shipping from 16 November 2026
  • Plus 58 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.85

*price indicative

RS Stock No.:
233-7494
Mfr. Part No.:
ZP2-B04MBS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

4mm

Product Type

Pneumatic Suction Cup

Pad Type

Bellow

Pad Material

Silicon Rubber

Series

ZP2

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC ZP2 series is designed to standardize special product designed for the ZP series. The pad types include miniature pads, compact pads, nozzle pads, multi-bellows pads, sponge pads, mark-free pads, oval pad variations, and heavy-duty pad variations.

Shape is bellows

Material conductive silicon rubber

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy