SMC 15 mm Flat Silicon Rubber Pneumatic Suction Cup ZP2-B15MTS

Subtotal (1 unit)*

€5.24

(exc. VAT)

€6.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 24 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.24

*price indicative

RS Stock No.:
233-7498
Mfr. Part No.:
ZP2-B15MTS
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Pad Diameter

15mm

Product Type

Pneumatic Suction Cup

Pad Type

Flat

Pad Material

Silicon Rubber

Series

ZP2

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC ZP2 of vacuum pad shape is flat.

Pad diameter is 15 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy