SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPR32BN-06-B6
- RS Stock No.:
- 233-7508
- Mfr. Part No.:
- ZPR32BN-06-B6
- Manufacturer:
- SMC
Subtotal (1 unit)*
€35.37
(exc. VAT)
€43.51
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.37 |
*price indicative
- RS Stock No.:
- 233-7508
- Mfr. Part No.:
- ZPR32BN-06-B6
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 32mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZPR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 32mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZPR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC ZPR series lateral entry adapter offer a wide variety of cup diameters, materials and designs to suit multiple applications. The adapter acclaimed built-in one-touch fittings.
Shape is bellows
Material conductive NBR
Lateral vacuum entry
Related links
- SMC 32 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR32BN-06-B8 6 mm
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32CN-A8
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32BN-B01
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32CN-B5
- SMC 32 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT32BN-B6
- SMC 32 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT32BN-A6
- SMC 32 mm Bellow Nitrile Rubber (NBR) Vacuum Cup ZP32BN
- SMC 20 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPR20BN-06-B6 6 mm
