SMC 10 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT10FN-B5-A8
- RS Stock No.:
- 233-7510
- Mfr. Part No.:
- ZPT10FN-B5-A8
- Manufacturer:
- SMC
Subtotal (1 unit)*
€39.98
(exc. VAT)
€49.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.98 |
*price indicative
- RS Stock No.:
- 233-7510
- Mfr. Part No.:
- ZPT10FN-B5-A8
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 10mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZPT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 10mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZPT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC ZPT series vacuum pad has 10mm diameter.
Shape is bellows
Material conductive NBR
Vertical vacuum entry
Related links
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT10BNK10-B5-A10
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32CN-A8
- SMC 16 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT16BN-B5
- SMC 32 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT32CN-B5
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP2-B10MBN
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZP-TB10MBN-H5
- SMC 10 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT10BNK10-06-A10
- SMC 8 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT08BNJ10-B5-A8 M8 x 1
