SMC 25 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT125HBN-A16
- RS Stock No.:
- 233-7511
- Mfr. Part No.:
- ZPT125HBN-A16
- Manufacturer:
- SMC
Subtotal (1 unit)*
€56.61
(exc. VAT)
€69.63
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €56.61 |
*price indicative
- RS Stock No.:
- 233-7511
- Mfr. Part No.:
- ZPT125HBN-A16
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 25mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZPTHB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 25mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZPTHB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC ZPT series vacuum pad has 25mm diameter.
Shape is bellows
Material conductive NBR
Vertical vacuum entry
Related links
- SMC 25 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP25BN
- SMC 25 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT25BN-B01
- SMC 25 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPGB25JN-7A-X2
- SMC 25 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT25BN-AS6
- SMC 50 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT50HBN-A14
- SMC 20 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B20MBN
- SMC 63 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP63HBN
- SMC 20 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZP-TB20MBN-H5
