SMC 25 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT25UNK10-06-A10
- RS Stock No.:
- 233-7513
- Mfr. Part No.:
- ZPT25UNK10-06-A10
- Manufacturer:
- SMC
Subtotal (1 unit)*
€53.35
(exc. VAT)
€65.62
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.35 |
*price indicative
- RS Stock No.:
- 233-7513
- Mfr. Part No.:
- ZPT25UNK10-06-A10
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Pad Diameter | 25mm | |
| Product Type | Pneumatic Suction Cup | |
| Pad Type | Flat | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZPT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Pad Diameter 25mm | ||
Product Type Pneumatic Suction Cup | ||
Pad Type Flat | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZPT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC ZPT series vacuum pad has 25mm diameter and used with buffer.
Shape is flat
Material conductive NBR
Vertical vacuum entry
Related links
- SMC 20 mm Flat Nitrile Rubber (NBR) Suction Cup ZPT20UNK10-06-A10
- SMC 16 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR16CNK10-06-A10 M10 x 1
- SMC 10 mm Flat Nitrile Rubber (NBR) Suction Cup ZPR10CNK10-06-A10 M10 x 1
- SMC 25 mm Flat Nitrile Rubber (NBR) Vacuum Pad ZPR25CNK10-06-A10 6 mm
- SMC 20 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP20CN
- SMC 6 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B06BN
- Festo 80 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ESV-80-SN
- SMC 20 mm Flat Nitrile Rubber (NBR) Pneumatic Suction Cup ZP2-B20MTN
