SMC 40 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT40HBN-A14
- RS Stock No.:
- 233-7517
- Mfr. Part No.:
- ZPT40HBN-A14
- Manufacturer:
- SMC
Subtotal (1 unit)*
€37.93
(exc. VAT)
€46.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.93 |
*price indicative
- RS Stock No.:
- 233-7517
- Mfr. Part No.:
- ZPT40HBN-A14
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Suction Cup | |
| Pad Diameter | 40mm | |
| Pad Type | Bellow | |
| Pad Material | Nitrile Rubber (NBR) | |
| Series | ZPTHB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Suction Cup | ||
Pad Diameter 40mm | ||
Pad Type Bellow | ||
Pad Material Nitrile Rubber (NBR) | ||
Series ZPTHB | ||
Standards/Approvals No | ||
The SMC ZPT series vacuum pad has 40mm diameter.
Shape is bellows
Material conductive NBR
Vertical vacuum entry
Related links
- SMC 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT40BNJ50-B01-A14
- SMC 50 mm Bellow Nitrile Rubber (NBR) Pneumatic Suction Cup ZPT50HBN-A14
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT40BNJ20-B01-A14 M14 x 1
- SMC 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT40BN-A8
- SMC 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT40BN-B8
- SMC 40 mm Bellow Nitrile Rubber (NBR) Suction Cup ZPT40BN-B01 1/8 in
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT40BNJ10-B01-A14 M14 x 1
- SMC 40 mm Bellow Nitrile Rubber (NBR) Vacuum Pad ZPT40BNK10-B01-A14 M14 x 1
